
The Exar SPX29151T5-L-2-5/TR is a 2.5V linear voltage regulator with a maximum output current of 1.5A. It features a dropout voltage of 390mV and is packaged in a TO-263 case. The device is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications. The SPX29151T5-L-2-5/TR is available in tape and reel packaging.
Sign in to ask questions about the Exar SPX29151T5-L-2-5/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX29151T5-L-2-5/TR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 390mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29151T5-L-2-5/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
