LDO Voltage Regulators 3A LOW DROPOUT
Exar SPX29300T-L-1-8 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
