Sign in to ask questions about the Exar SPX29300T-L-5-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX29300T-L-5-0 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-3 |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29300T-L-5-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
