
The Exar SPX29301T5-L-3-3/TR is a 3.3V linear voltage regulator with a maximum output current of 3A and a maximum input voltage of 16V. It is packaged in a TO-263-5 package and is lead free. The device is RoHS compliant and available in tape and reel packaging. The dropout voltage is 450mV, and the output voltage is 3.3V with a minimum output voltage of 3.3V.
Exar SPX29301T5-L-3-3/TR technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
