LDO Regulator Pos 5V 3A 6-Pin(5+Tab) TO-263 T/R
Exar SPX29301T5-L-5-0/TR technical specifications.
| Package/Case | TO-263 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Output Current | 3A |
| Min Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.