
Positive adjustable linear voltage regulator IC, offering a maximum output current of 3A. Features a 1.228V reference voltage with 1% accuracy and a dropout voltage of 600mV. Operates with an input voltage range from 2.8V to 16V, supporting a maximum output voltage of 16V. Packaged in a TO-263 surface-mount case, this RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Exar SPX29302T5-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX29302T5-L technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 600mV |
| Height | 4.83mm |
| Input Bias Current | 10mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Min Current Limit | 3A |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.228V |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29302T5-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
