
The SPX29302T5-L/TR is an adjustable linear voltage regulator with a dropout voltage of 600mV and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-6 surface mount package. The device is RoHS compliant and has a quiescent current of 40mA. It is available in a tape and reel packaging format.
Sign in to ask questions about the Exar SPX29302T5-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX29302T5-L/TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 600mV |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Min Current Limit | 3A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 40mA |
| Reference Voltage | 1.277V |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29302T5-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
