
Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 1A maximum output current. Features a low dropout voltage of 280mV at 1A, ensuring efficient power regulation. Operates with a minimum input voltage of 3.2V and a maximum input voltage of 16V, offering a wide input range. This through-hole component is housed in a TO-220 package, is lead-free and RoHS compliant, and boasts an accuracy of 3%. Suitable for applications requiring stable 5V power with a maximum operating temperature of 125°C.
Exar SPX2940U-L-5-0 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220 |
| Dropout Voltage | 280mV |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2940U-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.