3.3V positive fixed output linear voltage regulator IC, offering 400mA maximum output current with 1% accuracy. Features a low dropout voltage of 360mV and a maximum input voltage of 26V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a SOT-223 surface mount case, this lead-free and RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Exar SPX2945M3-L-3-3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 360mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.