Exar SPX2945M3-L-3-3/TR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 360mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2945M3-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.