Exar SPX29501T5-L-3-3 technical specifications.
| Package/Case | TO-263-5 |
| Input Bias Current | 120nA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29501T5-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.