
LDO Voltage Regulators 5A LOW DROPOUT
Exar SPX29501T5-L-5-0 technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29501T5-L-5-0 to view detailed technical specifications.
No datasheet is available for this part.