Checking distributor stock and pricing after the page loads.
Exar SPX2954AS-L-5-0 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 60nA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.