The Exar SPX2954AS-L-5-0/TR is a 5V linear voltage regulator with a maximum output current of 250mA and a maximum input voltage of 30V. It is lead free and RoHS compliant. The device is packaged in tape and reel form.
Checking distributor stock and pricing after the page loads.
Exar SPX2954AS-L-5-0/TR technical specifications.
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.