
The Exar SPX2954M3-L-5-0 is a dual linear voltage regulator with a maximum output current of 250mA and a fixed output voltage of 5V. It is packaged in a SOT-223 case and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and suitable for use in a variety of applications requiring stable voltage regulation.
Exar SPX2954M3-L-5-0 technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2954M3-L-5-0 to view detailed technical specifications.
No datasheet is available for this part.
