Exar SPX2954M3-L-5-0/TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2954M3-L-5-0/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
