
The Exar SPX3819S-L-2-5/TR is a 2.5V linear voltage regulator with a maximum output current of 500mA and a dropout voltage of 340mV. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 16V. The device is packaged in tape and reel format and is compliant with RoHS regulations. The SPX3819S-L-2-5/TR is suitable for use in a variety of applications requiring a stable 2.5V output voltage.
Sign in to ask questions about the Exar SPX3819S-L-2-5/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX3819S-L-2-5/TR technical specifications.
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3819S-L-2-5/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
