V-Ref Precision 5V 20mA 3-Pin SOT-23
Exar SPX385AM-L-5-0 technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 4.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.