Sign in to ask questions about the Exar SPX385AM-L-5-0/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX385AM-L-5-0/TR technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX385AM-L-5-0/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.