
The SPX385AS-L-1-2 is a surface mount voltage reference IC from Exar with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 20V and a maximum output current of 20mA. The device is available in a SOIC package with dimensions of 0.25mm height, 4.9mm length, and 3.9mm width. The SPX385AS-L-1-2 is a Reach SVHC compliant device, but the compliance status is unknown.
Exar SPX385AS-L-1-2 technical specifications.
| Package/Case | SOIC |
| Height | 0.25mm |
| Length | 4.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.525V |
| Min Output Voltage | 2.475V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Reference Type | Adjustable |
| Reference Voltage | 1.235V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX385AS-L-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
