SPX3940 Series 1.8 V 1 A Surface Mount Low Dropout Voltage Regulator - SOT-223-3
Checking distributor stock and pricing after the page loads.
Exar SPX3940AM3-L-1-8 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.