Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SPX3940AM3-L-1-8/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX3940AM3-L-1-8/TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3940AM3-L-1-8/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
