
The Exar SPX3940AM3-L-2-5/TR is a 2.5V linear voltage regulator with a voltage rating of 2.6V and a current rating of 1A. It features a dropout voltage of 280mV and a tolerance of 1%. The device is lead free and RoHS compliant, packaged in tape and reel form.
Exar SPX3940AM3-L-2-5/TR technical specifications.
| Current Rating | 1A |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 2.6V |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3940AM3-L-2-5/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
