Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SPX3940AM3-L-3-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX3940AM3-L-3-3 technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3940AM3-L-3-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
