Exar SPX3940AM3-L-5-0 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3940AM3-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
