The Exar SPX3940AM3-L-5-0/TR is a linear voltage regulator with a maximum output current of 1A and a minimum output voltage of 5V. It operates within a temperature range of -40°C to 125°C and is packaged in a SOT-223 case for surface mount applications. This device is lead free and RoHS compliant, making it suitable for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
Exar SPX3940AM3-L-5-0/TR technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
