
The Exar SPX3940AT-L-3-3 is a linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 1A. It is packaged in a TO-263-3 case and is lead-free. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable and regulated voltage output.
Checking distributor stock and pricing after the page loads.
Exar SPX3940AT-L-3-3 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
