IC Reg Linear 5V 1A TO263-3
Checking distributor stock and pricing after the page loads.
Exar SPX3940AT-L-5-0 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 280mV |
| Min Current Limit | 1.5A |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.