Checking distributor stock and pricing after the page loads.
Exar SPX3940M3-L-2-5 technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.