
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R
Checking distributor stock and pricing after the page loads.
Exar SPX3940M3-L-2-5/TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
