
3.3V fixed output linear voltage regulator, delivering 1A maximum output current with 2% accuracy. Features a low dropout voltage of 280mV and a maximum input voltage of 16V. Packaged in a SOT-223 surface-mount case, this RoHS compliant component operates from -40°C to 125°C.
Exar SPX3940M3-L-3-3 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 280mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3940M3-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
