5V, 1A fixed output low dropout voltage regulator in a SOT-223 surface mount package. Features 2% accuracy, 280mV dropout voltage at 1A, and a minimum output current limit of 1.5A. Operates with a maximum input voltage of 16V and a minimum input voltage of 3.1V. Offers a wide operating temperature range from -40°C to 125°C. This lead-free, RoHS compliant component is ideal for power management applications.
Exar SPX3940M3-L-5-0 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 280mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3940M3-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.