LDO; Regulator; Reg; 3.3V 1A TO263-3
Checking distributor stock and pricing after the page loads.
Exar SPX3940T-L-3-3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.