
SPX3940 Series 3.3 V Fixed Output 1 A SMT LDO Voltage Regulator - TO-263 T/R
Checking distributor stock and pricing after the page loads.
Exar SPX3940T-L-3-3/TR technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
