
V-Ref Adjustable 2.495V to 20V 100mA 4-Pin(3+Tab) SOT-89 T/R
Exar SPX431LM1-L/TR technical specifications.
| Package/Case | SOT-89 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
