Sign in to ask questions about the Exar SPX431LN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX431LN-L technical specifications.
| Package/Case | TO-92-3 |
| Max Input Voltage | 2.52V |
| Min Input Voltage | 2.47V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 700nA |
| Output Voltage | 2.49V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX431LN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
