
The SPX432AM-L is a SOT-23 packaged shunt voltage reference from Exar with a maximum input voltage of 1.24V and maximum output voltage of 1.24V. It operates over a temperature range of 0°C to 105°C and is RoHS compliant. The device is a surface mount component with a maximum supply current of 1A.
Exar SPX432AM-L technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 1.24V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Supply Current | 1A |
| Mount | Surface Mount |
| Output Voltage | 1.24V |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.