
The Exar SPX432AM-L/TR is a shunt voltage reference with an output voltage of 18V and an accuracy of 0.5%. It is packaged in a lead-free SOT-23 package and is RoHS compliant. The device operates over a temperature range of 0°C to 105°C and is available in quantities of 2500 per tape and reel.
Sign in to ask questions about the Exar SPX432AM-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX432AM-L/TR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX432AM-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.