Adjustable LDO Voltage Regulator, offering a 2.5V to 16V input range and a 150mA maximum output current. Features a low 210mV dropout voltage and 2% accuracy. Operates with a quiescent current of 1µA and input bias current of 50nA. Packaged in a compact SOT-23 surface-mount case with dimensions of 2.9mm (L) x 1.6mm (W) x 1.3mm (H). RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Exar SPX5205M5-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX5205M5-L technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 210mV |
| Height | 1.3mm |
| Input Bias Current | 50nA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX5205M5-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
