The Exar SPX5205M5-L-1-2/TR is a 1.2V linear voltage regulator with a maximum output current of 150mA. It is packaged in a lead-free SOT-23 package and is RoHS compliant. The device has a maximum input voltage of 16V and a minimum input voltage of 2.5V. It is available in tape and reel packaging. The Exar SPX5205M5-L-1-2/TR is suitable for use in a variety of applications requiring a low dropout voltage regulator.
Checking distributor stock and pricing after the page loads.
Exar SPX5205M5-L-1-2/TR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
