Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SPX5205M5-L-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SPX5205M5-L-2-5 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX5205M5-L-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
