Fixed positive linear voltage regulator (LDO) IC, offering a stable 3.3V output with 1% accuracy. Features a low 210mV dropout voltage and supports up to 150mA output current. Operates from a 2.5V to 16V input range, with minimal 1uA quiescent current and 50nA input bias current. Packaged in a compact SOT-23 (PDSO5) surface-mount case, measuring 2.9mm x 1.6mm x 1.3mm. Suitable for operation across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Exar SPX5205M5-L-3-3 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 210mV |
| Height | 1.3mm |
| Input Bias Current | 50nA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX5205M5-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
