
The ST16C1550CJ28-F is a single UART interface IC from Exar, operating within a temperature range of 0°C to 70°C. It supports a maximum data rate of 1.5Mbps and is supplied with a nominal voltage of 5.5V. The device is packaged in a PLCC format and is designed for surface mount applications. The IC is compliant with RoHS regulations and is lead-free.
Exar ST16C1550CJ28-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C1550CJ28-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
