The ST16C1550IJ28TR-F is a single UART I2C/SPI bridge from Exar, packaged in a lead-free PLCC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.97V. It consumes a supply current of 3mA and has a nominal supply voltage of 5.5V. The ST16C1550IJ28TR-F is available in tape and reel packaging with 750 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |