Sign in to ask questions about the Exar ST16C2450CJ44-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST16C2450CJ44-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST16C2450 |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C2450CJ44-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
