The Exar ST16C2450CP40F is a dual UART interface IC with a data rate of 1.5Mbps. It is available in a PDIP package and is lead free. The IC operates within a temperature range of 0°C to 70°C and has a supply voltage of 2.97V to 5.5V. The supply current is 3mA. It is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Exar ST16C2450CP40F technical specifications.
| Package/Case | PDIP |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.