
The Exar ST16C2450IP40-F is a dual UART interface IC with a data rate of 1.5Mbps. It is packaged in a PDIP and is suitable for operation over the temperature range of -40 to 85°C. This device is lead free and is designed for use in through hole mounting applications. The supply current is 3mA, and the supply voltage range is from 2.97V to 5.5V.
Exar ST16C2450IP40-F technical specifications.
| Package/Case | PDIP |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 9 |
| Radiation Hardening | No |
| Supply Current | 3mA |
| RoHS | Compliant |
No datasheet is available for this part.
