
Dual UART, 1.5 Mbps data rate, 16-byte transmit buffer, operating voltage 2.97V to 5.5V. This surface mount integrated circuit features a TQFP package with dimensions of 7.1mm x 7.1mm x 1.05mm. It supports a maximum operating temperature of 70°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Exar ST16C2550CQ48-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST16C2550CQ48-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 4Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C2550CQ48-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
