The Exar ST16C2550CQ48TR-F is a dual-UART I2C/SPI bridge with a data rate of 1.5Mbps. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The Exar ST16C2550CQ48TR-F is compliant with RoHS regulations and is lead-free.
Exar ST16C2550CQ48TR-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.