
Dual-channel serial I/O controller, operating at up to 4Mbps, featuring CMOS technology. This surface-mount interface IC is housed in a 48-pin TQFP package with dimensions of 7.1mm x 7.1mm x 1.05mm. It supports a supply voltage range of 2.97V to 5.5V and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this component offers 16B memory and a typical supply current of 3mA.
Sign in to ask questions about the Exar ST16C2550IQ48-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST16C2550IQ48-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 4Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 3mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ST16C2550 |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Weight | 0.319998oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C2550IQ48-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
